
V251NA34 | |
|---|---|
DigiKey Part Number | V251NA34-ND |
Manufacturer | |
Manufacturer Product Number | V251NA34 |
Description | VARISTOR 390V 40KA SQUARE 34MM |
Customer Reference | |
Detailed Description | 390 V 40 kA Varistor 1 Circuit Surface Mount Square 34mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 370J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 5000 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 330 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 354 V | Package / Case Square 34mm |
Varistor Voltage (Typ) 390 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V251DHB34 | Littelfuse Inc. | 0 | V251DHB34-ND | 13,05100 € | Similar |


