


V251HB34 | |
|---|---|
DigiKey Part Number | V251HB34-ND |
Manufacturer | |
Manufacturer Product Number | V251HB34 |
Description | VARISTOR 390V 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 330 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 40 kA | |
Energy | 370J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Square 34mm, Formed Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 € | 8,97 € |
| 10 | 7,02800 € | 70,28 € |
| 30 | 6,46133 € | 193,84 € |
| 120 | 5,95600 € | 714,72 € |
| 270 | 5,73974 € | 1.549,73 € |
| 510 | 5,60145 € | 2.856,74 € |
| 1.020 | 5,57292 € | 5.684,38 € |
| Unit Price without VAT: | 8,97000 € |
|---|---|
| Unit Price with VAT: | 10,67430 € |











