390 V 50 kA Varistor 1 Circuit Surface Mount Disc 60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 V 50 kA Varistor 1 Circuit Surface Mount Disc 60mm
Building Automation – Protect/Sense/Control

V251CA60

DigiKey Part Number
V251CA60-ND
Manufacturer
Manufacturer Product Number
V251CA60
Description
VARISTOR 390V 50KA DISC 60MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
390 V 50 kA Varistor 1 Circuit Surface Mount Disc 60mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
429 V
Manufacturer
Littelfuse Inc.
Current - Surge
50 kA
Series
Energy
880J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
10000 pF @ 1 MHz
Maximum AC Volts
250 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
330 V
Mounting Type
Surface Mount
Varistor Voltage (Min)
351 V
Package / Case
Disc 60mm
Varistor Voltage (Typ)
390 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6036,39783 €2.183,87 €
Unit Price without VAT:36,39783 €
Unit Price with VAT:43,31342 €