Similar

V250PA40C | |
|---|---|
DigiKey Part Number | V250PA40C-ND |
Manufacturer | |
Manufacturer Product Number | V250PA40C |
Description | VARISTOR 390V 6.5KA BASE MOUNT |
Customer Reference | |
Detailed Description | 390 V 6.5 kA Varistor 1 Circuit Chassis Mount Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Part Status | Obsolete | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 330 V | |
Varistor Voltage (Min) | 354 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 413 V | |
Current - Surge | 6.5 kA | |
Energy | 130J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Base Mount |


