


V250LT20CP | |
|---|---|
DigiKey Part Number | V250LT20CP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V250LT20CP |
Description | VARISTOR 390V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 135J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 250 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,41922 € | 1.467,27 € |
| Unit Price without VAT: | 0,41922 € |
|---|---|
| Unit Price with VAT: | 0,49887 € |

