


V250LT20AP | |
|---|---|
DigiKey Part Number | 18-V250LT20APTR-ND - Tape & Reel (TR) 18-V250LT20APCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V250LT20AP |
Description | VARISTOR 390V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | V250LT20AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 330 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 4.5 kA | |
Energy | 72J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,33280 € | 8,32 € |
| 100 | 0,29020 € | 29,02 € |
| 250 | 0,26976 € | 67,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21860 € | 109,30 € |
| 1.000 | 0,20999 € | 209,99 € |
| 1.500 | 0,20568 € | 308,52 € |
| 2.500 | 0,20090 € | 502,25 € |
| 3.500 | 0,19811 € | 693,38 € |
| 5.000 | 0,19543 € | 977,15 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

