


V250LT10P | |
|---|---|
DigiKey Part Number | F6139TR-ND - Tape & Reel (TR) F6139CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V250LT10P |
Description | VARISTOR 390V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 330 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 2.5 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,26280 € | 6,57 € |
| 100 | 0,22790 € | 22,79 € |
| 250 | 0,21128 € | 52,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17090 € | 85,45 € |
| 1.000 | 0,16390 € | 163,90 € |
| 1.500 | 0,16039 € | 240,59 € |
| 2.500 | 0,15650 € | 391,25 € |
| 3.500 | 0,15423 € | 539,81 € |
| 5.000 | 0,15205 € | 760,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

