


V250LS4 | |
|---|---|
DigiKey Part Number | V250LS4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V250LS4 |
Description | VARISTOR 390V 1.2KA DISC 7MM |
Customer Reference | |
Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 21J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 90 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 330 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 390 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V250LS4P | Littelfuse Inc. | 9.122 | F12141CT-ND | 0,12000 € | Direct |


