


V250LS10P | |
|---|---|
DigiKey Part Number | F12140TR-ND - Tape & Reel (TR) F12140CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V250LS10P |
Description | VARISTOR 390V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 40J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 330 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 390 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,11840 € | 2,96 € |
| 100 | 0,10130 € | 10,13 € |
| 250 | 0,09304 € | 23,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07476 € | 37,38 € |
| 1.000 | 0,07127 € | 71,27 € |
| 1.500 | 0,06952 € | 104,28 € |
| 2.500 | 0,06758 € | 168,95 € |
| 3.500 | 0,06645 € | 232,57 € |
| 5.000 | 0,06536 € | 326,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

