


V250LS10CP | |
|---|---|
DigiKey Part Number | 18-V250LS10CPTR-ND - Tape & Reel (TR) 18-V250LS10CPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V250LS10CP |
Description | VARISTOR 390V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 3.5 kA | |
Energy | 65J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,47240 € | 11,81 € |
| 100 | 0,41440 € | 41,44 € |
| 250 | 0,38672 € | 96,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31420 € | 157,10 € |
| 1.000 | 0,30256 € | 302,56 € |
| 1.500 | 0,29673 € | 445,09 € |
| 2.500 | 0,29027 € | 725,67 € |
| 3.500 | 0,28649 € | 1.002,72 € |
| 5.000 | 0,28286 € | 1.414,30 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

