Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V250LC2P | |
|---|---|
DigiKey Part Number | V250LC2P-ND |
Manufacturer | |
Manufacturer Product Number | V250LC2P |
Description | VARISTOR 410V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 410 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 451 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 21J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 330 V | Mounting Type Through Hole |
Varistor Voltage (Min) 369 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 410 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V250LA2P | Littelfuse Inc. | 4.034 | 1294-V250LA2P-CHP | 0,29000 € | Parametric Equivalent |
| V250LA2PX2855 | Littelfuse Inc. | 0 | V250LA2PX2855-ND | 0,15951 € | Parametric Equivalent |
| V250LC2PX2855 | Littelfuse Inc. | 0 | V250LC2PX2855-ND | 0,15951 € | Parametric Equivalent |
| V250LS2P | Littelfuse Inc. | 0 | 18-V250LS2PCT-ND | 0,37000 € | Parametric Equivalent |
| V250LS2PX2855 | Littelfuse Inc. | 0 | V250LS2PX2855-ND | 0,15951 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,14460 € | 1.301,40 € |
| Unit Price without VAT: | 0,14460 € |
|---|---|
| Unit Price with VAT: | 0,17207 € |



