


V250LA10CP | |
|---|---|
DigiKey Part Number | F10949-ND |
Manufacturer | |
Manufacturer Product Number | V250LA10CP |
Description | VARISTOR 390V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Littelfuse Inc. | Energy 65J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 20 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 250 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
Varistor Voltage (Max) 429 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,43240 € | 10,81 € |
| 100 | 0,38010 € | 38,01 € |
| 250 | 0,35504 € | 88,76 € |
| 700 | 0,33364 € | 233,55 € |
| 1.400 | 0,32236 € | 451,30 € |
| 2.800 | 0,31307 € | 876,60 € |
| 5.600 | 0,30724 € | 1.720,54 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

