


V24ZC50P | |
|---|---|
DigiKey Part Number | V24ZC50P-ND |
Manufacturer | |
Manufacturer Product Number | V24ZC50P |
Description | VARISTOR 23V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 23 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 25.3 V |
Manufacturer Littelfuse Inc. | Current - Surge 2 kA |
Series | Energy 100J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 18000 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 20.7 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 23 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V24ZTX50 | Littelfuse Inc. | 4 | 1294-V24ZTX50-CHP | 67,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,42480 € | 10,62 € |
| 100 | 0,37290 € | 37,29 € |
| 250 | 0,34828 € | 87,07 € |
| 500 | 0,33344 € | 166,72 € |
| 1.000 | 0,32123 € | 321,23 € |
| 2.500 | 0,30834 € | 770,85 € |
| 5.000 | 0,30108 € | 1.505,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

