


V24AUMLA2220H | |
|---|---|
DigiKey Part Number | F10948TR-ND - Tape & Reel (TR) F10948CT-ND - Cut Tape (CT) F10948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V24AUMLA2220H |
Description | VARISTOR 35.5V 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35.5 V Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 19 V | |
Maximum DC Volts | 24 V | |
Varistor Voltage (Min) | 32 V | |
Varistor Voltage (Typ) | 35.5 V | |
Varistor Voltage (Max) | 39 V | |
Energy | 5J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,74900 € | 27,49 € |
| 25 | 2,52880 € | 63,22 € |
| 100 | 2,28680 € | 228,68 € |
| 250 | 2,23012 € | 557,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,84004 € | 1.840,04 € |
| 2.000 | 1,82198 € | 3.643,96 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |









