


V230LT4 | |
|---|---|
DigiKey Part Number | V230LT4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V230LT4 |
Description | VARISTOR 360V 1.2KA DISC 7MM |
Customer Reference | |
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 20J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 100 pF @ 1 MHz |
Maximum AC Volts 230 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 360 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V230LT4P | Littelfuse Inc. | 0 | V230LT4P-ND | 0,14345 € | Direct |


