


V230LS10CPX2855 | |
|---|---|
DigiKey Part Number | V230LS10CPX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V230LS10CPX2855 |
Description | VARISTOR 360V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 360 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Littelfuse Inc. | Energy 60J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 250 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 230 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
Varistor Voltage (Max) 396 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47298 € | 2.364,90 € |
| Unit Price without VAT: | 0,47298 € |
|---|---|
| Unit Price with VAT: | 0,56285 € |

