



V230LA20CP | |
|---|---|
DigiKey Part Number | F3763-ND |
Manufacturer | |
Manufacturer Product Number | V230LA20CP |
Description | VARISTOR 360V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | V230LA20CP Models |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 125J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 5000 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 230 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
Varistor Voltage (Max) 396 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52700 € | 5,27 € |
| 25 | 0,47520 € | 11,88 € |
| 100 | 0,41840 € | 41,84 € |
| 250 | 0,39128 € | 97,82 € |
| 700 | 0,36809 € | 257,66 € |
| 1.400 | 0,35584 € | 498,18 € |
| 2.800 | 0,34576 € | 968,13 € |
| 5.600 | 0,34028 € | 1.905,57 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

