Direct



V230LA20A | |
|---|---|
DigiKey Part Number | V230LA20A-ND |
Manufacturer | |
Manufacturer Product Number | V230LA20A |
Description | VARISTOR 360V 4.5KA DISC 14MM |
Customer Reference | |
Detailed Description | 360 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 70J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 550 pF @ 1 MHz |
Maximum AC Volts 230 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 360 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V230LA20AP | Littelfuse Inc. | 3.260 | F3019-ND | 0,48000 € | Direct |


