Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V22ZT2P | |
|---|---|
DigiKey Part Number | V22ZT2P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V22ZT2P |
Description | VARISTOR 22V 500A DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer Littelfuse Inc. | Current - Surge 500 A |
Series | Energy 2J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4500 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 19.8 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 22 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V22ZA2P | Littelfuse Inc. | 23.581 | F3061-ND | 0,38000 € | Parametric Equivalent |
| V22ZA2PX1347 | Littelfuse Inc. | 0 | V22ZA2PX1347-ND | 0,22041 € | Parametric Equivalent |
| V22ZA2PX2855 | Littelfuse Inc. | 0 | V22ZA2PX2855-ND | 0,22041 € | Parametric Equivalent |
| V22ZC2P | Littelfuse Inc. | 0 | V22ZC2P-ND | 0,20025 € | Parametric Equivalent |
| V22ZC2PX2855 | Littelfuse Inc. | 0 | V22ZC2PX2855-ND | 0,22041 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20025 € | 1.001,25 € |
| Unit Price without VAT: | 0,20025 € |
|---|---|
| Unit Price with VAT: | 0,23830 € |






