


V22CH8T | |
|---|---|
DigiKey Part Number | F3451TR-ND - Tape & Reel (TR) F3451CT-ND - Cut Tape (CT) F3451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V22CH8T |
Description | VARISTOR 22V 100A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 18.7 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 26 V | |
Current - Surge | 100 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1600 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88300 € | 8,83 € |
| 25 | 0,80040 € | 20,01 € |
| 100 | 0,70910 € | 70,91 € |
| 250 | 0,66560 € | 166,40 € |
| 500 | 0,63940 € | 319,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52457 € | 524,57 € |
| 2.000 | 0,50950 € | 1.019,00 € |
| 3.000 | 0,50195 € | 1.505,85 € |
| 5.000 | 0,50027 € | 2.501,35 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


