


V220ZA05P | |
|---|---|
DigiKey Part Number | F3049-ND |
Manufacturer | |
Manufacturer Product Number | V220ZA05P |
Description | VARISTOR 220V 400A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 6J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 95 pF @ 1 MHz |
Maximum AC Volts 140 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 220 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V05D221 | Panasonic Industry | 1.238 | P7182-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,29000 € | 7,25 € |
| 100 | 0,25290 € | 25,29 € |
| 250 | 0,23524 € | 58,81 € |
| 500 | 0,22458 € | 112,29 € |
| 1.500 | 0,21140 € | 317,10 € |
| 3.000 | 0,20495 € | 614,85 € |
| 6.000 | 0,19964 € | 1.197,84 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

