220 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Building Automation – Protect/Sense/Control

V220CH8T

DigiKey Part Number
F3462TR-ND - Tape & Reel (TR)
F3462CT-ND - Cut Tape (CT)
F3462DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V220CH8T
Description
VARISTOR 220V 250A 2SMD NO LEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
242 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
5J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
105 pF @ 1 MHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
180 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
198 V
Package / Case
2-SMD, No Lead
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.521
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,88300 €8,83 €
250,80040 €20,01 €
1000,70910 €70,91 €
2500,66560 €166,40 €
5000,63940 €319,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,52457 €524,57 €
2.0000,50950 €1.019,00 €
3.0000,50195 €1.505,85 €
5.0000,50027 €2.501,35 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €