


V220CH8 | |
|---|---|
DigiKey Part Number | F6835TR-ND - Tape & Reel (TR) F6835CT-ND - Cut Tape (CT) F6835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V220CH8 |
Description | VARISTOR 220V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 V 250 A Varistor 1 Circuit Surface Mount 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 250 A | |
Energy | 5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 105 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89400 € | 8,94 € |
| 25 | 0,81040 € | 20,26 € |
| 100 | 0,71800 € | 71,80 € |
| 250 | 0,67400 € | 168,50 € |
| 500 | 0,64744 € | 323,72 € |
| 1.000 | 0,62560 € | 625,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,50657 € | 2.026,28 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

