
V20X385E | |
|---|---|
DigiKey Part Number | 18-V20X385E-ND |
Manufacturer | |
Manufacturer Product Number | V20X385E |
Description | VARISTOR 620V 15KA DISC 23MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 V 15 kA Varistor 1 Circuit Through Hole Disc 23mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 15 kA | |
Energy | 546J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 23mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,28070 € | 673,68 € |
| Unit Price without VAT: | 0,28070 € |
|---|---|
| Unit Price with VAT: | 0,33403 € |

