Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V20P550PL1B7 | |
|---|---|
DigiKey Part Number | V20P550PL1B7-ND |
Manufacturer | |
Manufacturer Product Number | V20P550PL1B7 |
Description | VARISTOR 910V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 910 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 370J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 MHz |
Maximum AC Volts 550 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 910 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV20RP550E | Littelfuse Inc. | 1.500 | F4056-ND | 1,78000 € | Parametric Equivalent |
| TMOV20RP550EL2B7 | Littelfuse Inc. | 0 | TMOV20RP550EL2B7-ND | 1,11331 € | Parametric Equivalent |
| TMOV20RP550EL2T7 | Littelfuse Inc. | 0 | TMOV20RP550EL2T7-ND | 1,16932 € | Parametric Equivalent |
| V20E550P | Littelfuse Inc. | 0 | F1944-ND | 0,93000 € | Parametric Equivalent |
| V20E550PL1B7 | Littelfuse Inc. | 0 | V20E550PL1B7-ND | 0,55338 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,60966 € | 762,07 € |
| Unit Price without VAT: | 0,60966 € |
|---|---|
| Unit Price with VAT: | 0,72550 € |







