


V20P420PL1B7 | |
|---|---|
DigiKey Part Number | V20P420PL1B7-ND |
Manufacturer | |
Manufacturer Product Number | V20P420PL1B7 |
Description | VARISTOR 680V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 320J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 8500 pF @ 1 MHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 680 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,46765 € | 561,18 € |
| Unit Price without VAT: | 0,46765 € |
|---|---|
| Unit Price with VAT: | 0,55650 € |

