
V20P320AUTOT | |
|---|---|
DigiKey Part Number | 18-V20P320AUTOTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20P320AUTOT |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 750 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 320 V | Grade Automotive |
Maximum DC Volts 420 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 459 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 510 V | Package / Case Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62340 € | 1.246,80 € |
| Unit Price without VAT: | 0,62340 € |
|---|---|
| Unit Price with VAT: | 0,74185 € |

