Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20P25AUTOL1T | |
|---|---|
DigiKey Part Number | 18-V20P25AUTOL1TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20P25AUTOL1T |
Description | VARISTOR 39V 5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 5 kA |
Manufacturer Littelfuse Inc. | Energy 77J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 13500 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 25 V | Grade Automotive |
Maximum DC Volts 28 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 35.1 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 39 V | Package / Case Disc 20mm |
Varistor Voltage (Max) 42.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20P25AUTO | Littelfuse Inc. | 2.208 | F6425-ND | 0,81000 € | Parametric Equivalent |
| V20P25AUTOL2A | Littelfuse Inc. | 0 | V20P25AUTOL2A-ND | 0,52982 € | Parametric Equivalent |
| V20P25AUTOL2T | Littelfuse Inc. | 0 | V20P25AUTOL2T-ND | 0,52982 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52982 € | 1.059,64 € |
| Unit Price without VAT: | 0,52982 € |
|---|---|
| Unit Price with VAT: | 0,63049 € |



