Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20P175AUTO2T | |
|---|---|
DigiKey Part Number | V20P175AUTO2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20P175AUTO2T |
Description | VARISTOR 270V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 180J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1400 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 175 V | Grade Automotive |
Maximum DC Volts 225 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 243 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 270 V | Package / Case Disc 20mm |
Varistor Voltage (Max) 297 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20H175AUTO3T | Littelfuse Inc. | 0 | 18-V20H175AUTO3TTR-ND | 0,73178 € | Parametric Equivalent |
| V20H175P | Littelfuse Inc. | 929 | F7787-ND | 1,00000 € | Parametric Equivalent |
| V20H175PL1A | Littelfuse Inc. | 0 | V20H175PL1A-ND | 0,68872 € | Parametric Equivalent |
| V20H175PL1T | Littelfuse Inc. | 0 | V20H175PL1T-ND | 0,68872 € | Parametric Equivalent |
| V20H175PL2B | Littelfuse Inc. | 0 | V20H175PL2B-ND | 0,59906 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62340 € | 1.246,80 € |
| Unit Price without VAT: | 0,62340 € |
|---|---|
| Unit Price with VAT: | 0,74185 € |





