V20H75P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,62615 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,62615 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,54461 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,62615 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,62615 €
Datasheet
120 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Littelfuse HMOV Varistor Series | Digi-Key Daily
Building Automation – Protect/Sense/Control

V20H75P

DigiKey Part Number
F7781-ND
Manufacturer
Manufacturer Product Number
V20H75P
Description
VARISTOR 120V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
132 V
Manufacturer
Littelfuse Inc.
Current - Surge
10 kA
Series
Energy
120J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
4800 pF @ 1 MHz
Maximum AC Volts
75 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
100 V
Mounting Type
Through Hole
Varistor Voltage (Min)
108 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V20H75PL1ALittelfuse Inc.0V20H75PL1A-ND0,62615 €Parametric Equivalent
V20H75PL1TLittelfuse Inc.0V20H75PL1T-ND0,62615 €Parametric Equivalent
V20H75PL2BLittelfuse Inc.0V20H75PL2B-ND0,54461 €Parametric Equivalent
V20H75PL2TLittelfuse Inc.0V20H75PL2T-ND0,62615 €Parametric Equivalent
V20H75PL3TLittelfuse Inc.0V20H75PL3T-ND0,62615 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2000,54461 €653,53 €
Unit Price without VAT:0,54461 €
Unit Price with VAT:0,64809 €