V20H60PL2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,59906 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,68872 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,68872 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,68872 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,68872 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20H60PL2B

DigiKey Part Number
V20H60PL2B-ND
Manufacturer
Manufacturer Product Number
V20H60PL2B
Description
VARISTOR 100V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
110 V
Manufacturer
Littelfuse Inc.
Current - Surge
10 kA
Series
Energy
100J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
5200 pF @ 1 MHz
Maximum AC Volts
60 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
85 V
Mounting Type
Through Hole
Varistor Voltage (Min)
90 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V20H60PLittelfuse Inc.0F7780-ND0,59906 €Parametric Equivalent
V20H60PL1ALittelfuse Inc.0V20H60PL1A-ND0,68872 €Parametric Equivalent
V20H60PL1TLittelfuse Inc.0V20H60PL1T-ND0,68872 €Parametric Equivalent
V20H60PL2TLittelfuse Inc.0V20H60PL2T-ND0,68872 €Parametric Equivalent
V20H60PL3TLittelfuse Inc.0V20H60PL3T-ND0,68872 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2000,59906 €718,87 €
Unit Price without VAT:0,59906 €
Unit Price with VAT:0,71288 €