Parametric Equivalent
Parametric Equivalent

V20H60AUTOL3T | |
|---|---|
DigiKey Part Number | 18-V20H60AUTOL3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20H60AUTOL3T |
Description | VARISTOR 100V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 30J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 5200 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 60 V | Grade Automotive |
Maximum DC Volts 85 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 90 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 100 V | Package / Case Disc 20mm |
Varistor Voltage (Max) 110 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20P60AUTO | Littelfuse Inc. | 0 | V20P60AUTO-ND | 0,52825 € | Parametric Equivalent |
| V20P60AUTOL2T | Littelfuse Inc. | 0 | V20P60AUTOL2T-ND | 0,57838 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73178 € | 1.463,56 € |
| Unit Price without VAT: | 0,73178 € |
|---|---|
| Unit Price with VAT: | 0,87082 € |


