V20H40PL2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,60385 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,69423 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,69423 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,69423 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,69423 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20H40PL2B

DigiKey Part Number
V20H40PL2B-ND
Manufacturer
Manufacturer Product Number
V20H40PL2B
Description
VARISTOR 68V 5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
74.8 V
Manufacturer
Littelfuse Inc.
Current - Surge
5 kA
Series
Energy
140J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
8500 pF @ 1 MHz
Maximum AC Volts
40 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
56 V
Mounting Type
Through Hole
Varistor Voltage (Min)
61.2 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
68 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V20H40PLittelfuse Inc.0F7778-ND0,60385 €Parametric Equivalent
V20H40PL1ALittelfuse Inc.0V20H40PL1A-ND0,69423 €Parametric Equivalent
V20H40PL1TLittelfuse Inc.0V20H40PL1T-ND0,69423 €Parametric Equivalent
V20H40PL2TLittelfuse Inc.0V20H40PL2T-ND0,69423 €Parametric Equivalent
V20H40PL3TLittelfuse Inc.0V20H40PL3T-ND0,69423 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2000,60385 €724,62 €
Unit Price without VAT:0,60385 €
Unit Price with VAT:0,71858 €