56 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm
Littelfuse HMOV Varistor Series | Digi-Key Daily
Building Automation – Protect/Sense/Control

V20H35P

DigiKey Part Number
F7713-ND
Manufacturer
Manufacturer Product Number
V20H35P
Description
VARISTOR 56V 5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
56 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
61.6 V
Manufacturer
Littelfuse Inc.
Current - Surge
5 kA
Series
Energy
115J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
10500 pF @ 1 MHz
Maximum AC Volts
35 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
45 V
Mounting Type
Through Hole
Varistor Voltage (Min)
50.4 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
56 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,73100 €7,31 €
250,66160 €16,54 €
1000,58610 €58,61 €
4000,53478 €213,91 €
8000,51573 €412,58 €
1.2000,50618 €607,42 €
2.8000,48943 €1.370,40 €
5.2000,48625 €2.528,50 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €