Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20H320PL3B1 | |
|---|---|
DigiKey Part Number | 18-V20H320PL3B1-ND |
Manufacturer | |
Manufacturer Product Number | V20H320PL3B1 |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 320J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 750 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 510 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20H320P | Littelfuse Inc. | 370 | F7715-ND | 0,93000 € | Parametric Equivalent |
| V20H320PL1A | Littelfuse Inc. | 0 | V20H320PL1A-ND | 0,62615 € | Parametric Equivalent |
| V20H320PL1T | Littelfuse Inc. | 0 | V20H320PL1T-ND | 0,62615 € | Parametric Equivalent |
| V20H320PL2B | Littelfuse Inc. | 0 | V20H320PL2B-ND | 0,54461 € | Parametric Equivalent |
| V20H320PL2T | Littelfuse Inc. | 0 | V20H320PL2T-ND | 0,62615 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,54461 € | 490,15 € |
| Unit Price without VAT: | 0,54461 € |
|---|---|
| Unit Price with VAT: | 0,64809 € |



