V20H30PL1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,59906 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,68872 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,59906 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,68872 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,68872 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20H30PL1A

DigiKey Part Number
V20H30PL1A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V20H30PL1A
Description
VARISTOR 47V 5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
51.7 V
Manufacturer
Littelfuse Inc.
Current - Surge
5 kA
Series
Energy
90J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
12000 pF @ 1 MHz
Maximum AC Volts
30 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
38 V
Mounting Type
Through Hole
Varistor Voltage (Min)
42.3 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
47 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V20H30PLittelfuse Inc.0F7777-ND0,59906 €Parametric Equivalent
V20H30PL1TLittelfuse Inc.0V20H30PL1T-ND0,68872 €Parametric Equivalent
V20H30PL2BLittelfuse Inc.0V20H30PL2B-ND0,59906 €Parametric Equivalent
V20H30PL2TLittelfuse Inc.0V20H30PL2T-ND0,68872 €Parametric Equivalent
V20H30PL3TLittelfuse Inc.0V20H30PL3T-ND0,68872 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,68872 €1.377,44 €
Unit Price without VAT:0,68872 €
Unit Price with VAT:0,81958 €