Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20H300PL3T | |
|---|---|
DigiKey Part Number | V20H300PL3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20H300PL3T |
Description | VARISTOR 470V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 290J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 800 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20H300P | Littelfuse Inc. | 150 | F7790-ND | 1,00000 € | Parametric Equivalent |
| V20H300PL1A | Littelfuse Inc. | 0 | V20H300PL1A-ND | 0,68872 € | Parametric Equivalent |
| V20H300PL1T | Littelfuse Inc. | 0 | V20H300PL1T-ND | 0,68872 € | Parametric Equivalent |
| V20H300PL2B | Littelfuse Inc. | 0 | V20H300PL2B-ND | 0,59906 € | Parametric Equivalent |
| V20H300PL2T | Littelfuse Inc. | 0 | V20H300PL2T-ND | 0,68872 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68872 € | 1.377,44 € |
| Unit Price without VAT: | 0,68872 € |
|---|---|
| Unit Price with VAT: | 0,81958 € |



