V20H25PL2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,59906 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,68872 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,68872 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,59906 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,68872 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20H25PL2T

DigiKey Part Number
V20H25PL2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V20H25PL2T
Description
VARISTOR 39V 5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
42.9 V
Manufacturer
Littelfuse Inc.
Current - Surge
5 kA
Series
Energy
77J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
13500 pF @ 1 MHz
Maximum AC Volts
25 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
31 V
Mounting Type
Through Hole
Varistor Voltage (Min)
35.1 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
39 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V20H25PLittelfuse Inc.0F7776-ND0,59906 €Parametric Equivalent
V20H25PL1ALittelfuse Inc.0V20H25PL1A-ND0,68872 €Parametric Equivalent
V20H25PL1TLittelfuse Inc.0V20H25PL1T-ND0,68872 €Parametric Equivalent
V20H25PL2BLittelfuse Inc.0V20H25PL2B-ND0,59906 €Parametric Equivalent
V20H25PL3TLittelfuse Inc.0V20H25PL3T-ND0,68872 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,68872 €1.377,44 €
Unit Price without VAT:0,68872 €
Unit Price with VAT:0,81958 €