Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V20H140P | |
|---|---|
DigiKey Part Number | F7785-ND |
Manufacturer | |
Manufacturer Product Number | V20H140P |
Description | VARISTOR 220V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 155J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1750 pF @ 1 MHz |
Maximum AC Volts 140 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 220 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20H140PL1A | Littelfuse Inc. | 0 | V20H140PL1A-ND | 0,68872 € | Parametric Equivalent |
| V20H140PL1T | Littelfuse Inc. | 0 | V20H140PL1T-ND | 0,68872 € | Parametric Equivalent |
| V20H140PL2B | Littelfuse Inc. | 0 | V20H140PL2B-ND | 0,59906 € | Parametric Equivalent |
| V20H140PL2T | Littelfuse Inc. | 0 | V20H140PL2T-ND | 0,68872 € | Parametric Equivalent |
| V20H140PL3T | Littelfuse Inc. | 0 | V20H140PL3T-ND | 0,68872 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,59906 € | 718,87 € |
| Unit Price without VAT: | 0,59906 € |
|---|---|
| Unit Price with VAT: | 0,71288 € |


