



V20H130P | |
|---|---|
DigiKey Part Number | F7784-ND |
Manufacturer | |
Manufacturer Product Number | V20H130P |
Description | VARISTOR 205V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 205 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 10 kA | |
Energy | 145J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 $ | 1,03 $ |
| 10 | 0,74700 $ | 7,47 $ |
| 25 | 0,67520 $ | 16,88 $ |
| 100 | 0,59640 $ | 59,64 $ |
| 400 | 0,54303 $ | 217,21 $ |
| 800 | 0,52319 $ | 418,55 $ |
| 1.200 | 0,51325 $ | 615,90 $ |
| 2.800 | 0,49581 $ | 1.388,27 $ |
| 5.200 | 0,49063 $ | 2.551,28 $ |
| Unit Price without VAT: | 1,03000 $ |
|---|---|
| Unit Price with VAT: | 1,22570 $ |


