


V20E440P | |
|---|---|
DigiKey Part Number | F11665-ND |
Manufacturer | |
Manufacturer Product Number | V20E440P |
Description | VARISTOR 715V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 715 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | V20E440P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 440 V | |
Maximum DC Volts | 585 V | |
Varistor Voltage (Min) | 643.5 V | |
Varistor Voltage (Typ) | 715 V | |
Varistor Voltage (Max) | 786.5 V | |
Current - Surge | 10 kA | |
Energy | 340J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 $ | 0,86 $ |
| 10 | 0,62000 $ | 6,20 $ |
| 25 | 0,55920 $ | 13,98 $ |
| 100 | 0,49230 $ | 49,23 $ |
| 400 | 0,44698 $ | 178,79 $ |
| 800 | 0,43010 $ | 344,08 $ |
| 1.200 | 0,42165 $ | 505,98 $ |
| 2.800 | 0,40682 $ | 1.139,10 $ |
| 5.200 | 0,40038 $ | 2.081,98 $ |
| Unit Price without VAT: | 0,86000 $ |
|---|---|
| Unit Price with VAT: | 1,02340 $ |

