Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V20E420AUTO | |
|---|---|
DigiKey Part Number | V20E420AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V20E420AUTO |
Description | VARISTOR 680V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 330J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 600 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 420 V | Grade Automotive |
Maximum DC Volts 560 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 612 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 680 V | Package / Case Disc 20mm |
Varistor Voltage (Max) 748 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV20RP420E | Littelfuse Inc. | 4.130 | F4050-ND | 1,84000 € | Parametric Equivalent |
| TMOV20RP420EL2B7 | Littelfuse Inc. | 0 | 18-TMOV20RP420EL2B7-ND | 1,18307 € | Parametric Equivalent |
| TMOV20RP420EL2T7 | Littelfuse Inc. | 2.647 | 18-TMOV20RP420EL2T7CT-ND | 2,19000 € | Parametric Equivalent |
| V20E420AUTO2T | Littelfuse Inc. | 0 | V20E420AUTO2T-ND | 0,58048 € | Parametric Equivalent |
| V20E420P | Littelfuse Inc. | 0 | F3447-ND | 0,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,52053 € | 624,64 € |
| Unit Price without VAT: | 0,52053 € |
|---|---|
| Unit Price with VAT: | 0,61943 € |







