


V20E40P | |
|---|---|
DigiKey Part Number | V20E40P-ND |
Manufacturer | |
Manufacturer Product Number | V20E40P |
Description | VARISTOR 68V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 8 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 8500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,43000 € | 10,75 € |
| 100 | 0,37750 € | 37,75 € |
| 250 | 0,35268 € | 88,17 € |
| 500 | 0,33764 € | 168,82 € |
| 1.000 | 0,32527 € | 325,27 € |
| 2.500 | 0,31222 € | 780,55 € |
| 5.000 | 0,30487 € | 1.524,35 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


