Direct

V20E320L2B | |
|---|---|
DigiKey Part Number | V20E320L2B-ND |
Manufacturer | |
Manufacturer Product Number | V20E320L2B |
Description | VARISTOR 510V 10KA DISC 20MM |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 273J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 750 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 510 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20E320PL2B | Littelfuse Inc. | 0 | V20E320PL2B-ND | 0,44239 € | Direct |
| V20E320P | Littelfuse Inc. | 75.226 | F3446-ND | 0,74000 € | Similar |



