


V20E30AUTO | |
|---|---|
DigiKey Part Number | F6405-ND |
Manufacturer | |
Manufacturer Product Number | V20E30AUTO |
Description | VARISTOR 47V 5KA DISC 20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 5 kA |
Manufacturer Littelfuse Inc. | Energy 90J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 12000 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 34 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 42.3 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 47 V | Package / Case Disc 20mm |
Varistor Voltage (Max) 51.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,47800 € | 11,95 € |
| 100 | 0,42090 € | 42,09 € |
| 250 | 0,39364 € | 98,41 € |
| 500 | 0,37720 € | 188,60 € |
| 1.000 | 0,36367 € | 363,67 € |
| 2.500 | 0,34938 € | 873,45 € |
| 5.000 | 0,34240 € | 1.712,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

