Direct
Similar

V20E275L2T | |
|---|---|
DigiKey Part Number | V20E275L2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20E275L2T |
Description | VARISTOR 430V 10KA DISC 20MM |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 190J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 900 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20E275PL2T | Littelfuse Inc. | 0 | V20E275PL2T-ND | 0,42538 € | Direct |
| B72220S2301K101 | TDK | 21.203 | 495-1449-ND | 0,42000 € | Similar |



