Parametric Equivalent

V20E25PL3A7 | |
|---|---|
DigiKey Part Number | 18-V20E25PL3A7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20E25PL3A7 |
Description | VARISTOR 39V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Littelfuse Inc. | Current - Surge 8 kA |
Series | Energy 77J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 13500 pF @ 1 MHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35.1 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 39 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20P25PL1T | Littelfuse Inc. | 0 | 18-V20P25PL1TTR-ND | 0,44894 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46634 € | 932,68 € |
| Unit Price without VAT: | 0,46634 € |
|---|---|
| Unit Price with VAT: | 0,55494 € |


