Parametric Equivalent
Parametric Equivalent

V20E23PL1A | |
|---|---|
DigiKey Part Number | V20E23PL1A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V20E23PL1A |
Description | VARISTOR 36V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 23 V | |
Maximum DC Volts | 28 V | |
Varistor Voltage (Min) | 32.4 V | |
Varistor Voltage (Typ) | 36 V | |
Varistor Voltage (Max) | 39.6 V | |
Current - Surge | 8 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 14000 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35869 € | 717,38 € |
| Unit Price without VAT: | 0,35869 € |
|---|---|
| Unit Price with VAT: | 0,42684 € |


