Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20E230AUTO2T | |
|---|---|
DigiKey Part Number | V20E230AUTO2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20E230AUTO2T |
Description | VARISTOR 360V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 360 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 225J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1100 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 230 V | Grade Automotive |
Maximum DC Volts 300 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 324 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 360 V | Package / Case Disc 20mm |
Varistor Voltage (Max) 396 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20E230AUTO | Littelfuse Inc. | 0 | V20E230AUTO-ND | 0,52469 € | Parametric Equivalent |
| V20H230AUTO3T | Littelfuse Inc. | 0 | 18-V20H230AUTO3TTR-ND | 0,73763 € | Parametric Equivalent |
| V20H230P | Littelfuse Inc. | 0 | F7788-ND | 0,60385 € | Parametric Equivalent |
| V20H230PL1A | Littelfuse Inc. | 0 | V20H230PL1A-ND | 0,69423 € | Parametric Equivalent |
| V20H230PL1T | Littelfuse Inc. | 0 | V20H230PL1T-ND | 0,69423 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58512 € | 1.170,24 € |
| Unit Price without VAT: | 0,58512 € |
|---|---|
| Unit Price with VAT: | 0,69629 € |





