V20E17AUTO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.340
Unit Price: 0,81000 €
Datasheet
27 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V20E17AUTO

DigiKey Part Number
F6395-ND
Manufacturer
Manufacturer Product Number
V20E17AUTO
Description
VARISTOR 27V 5KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
5 kA
Manufacturer
Littelfuse Inc.
Energy
35J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
18750 pF @ 1 MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
17 V
Grade
Automotive
Maximum DC Volts
20 V
Qualification
AEC-Q200
Varistor Voltage (Min)
24.3 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
27 V
Package / Case
Disc 20mm
Varistor Voltage (Max)
29.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V20P17AUTOLittelfuse Inc.3.340F6420-ND0,81000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,53000 €5,30 €
250,47800 €11,95 €
1000,42090 €42,09 €
2500,39364 €98,41 €
5000,37720 €188,60 €
1.0000,36367 €363,67 €
2.5000,34938 €873,45 €
5.0000,34240 €1.712,00 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €